Rothenberger 070137X Pliers Set Pipe Wrench & Water Pump Pliers Ø1"-2"

MPN
070137X
Brand
Rothenberger
EAN-13
4004625053348
Order Code
06-4564
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £131.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Rothenberger 070137X pliers set is a versatile hand tool set ideal for gripping, bending, and cutting tasks. Manufactured by Rothenberger, the set includes durable pliers and tweezers designed for precision in various applications. This pliers set is essential for both professional tradespeople and DIY enthusiasts.
Type Pliers Set
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes
Suitable for diameters of (max.) 60mm
Suitable for pipe diameter (min.) 34mm

Reviews

Be the first to submit a review

Trustpilot