Rothenberger 030961E ROMINI Pre-heater 1060°C Burner 54mm Ergonomic Handle

Image Representative of Range

Rothenberger 030961E ROMINI Pre-heater 1060°C Burner 54mm Ergonomic Handle

MPN
030961E
EAN-13
4004625309612
Order Code
12-8794
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £35.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 10/11/2026

The Rothenberger Industrial ROMINI Pre-heater reaches temperatures up to 1060 °C, designed for efficient flame treatment. Manufactured by Rothenberger Industrial, this compact device is ideal for pre-heating tasks in various industrial applications. Its precise temperature control makes it suitable for professional use.
Type Pre-heater
Flow Rate Maximum 8 kg/h
Max. operating pressure 4bar
Maximum Temperature 1060°C

Reviews

Be the first to submit a review

Trustpilot