Rothenberger 030954E ROMAXI Pre-heater 1060°C Ergonomic Safety Handle

Image Representative of Range

Rothenberger 030954E ROMAXI Pre-heater 1060°C Ergonomic Safety Handle

MPN
030954E
EAN-13
4004625309544
Order Code
12-8792
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £56.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 05/10/2026

Rothenberger Industrial's ROMAXI Pre-heater, reaching temperatures of up to 1060°C, is designed for high-performance flame treatment. This tool is ideal for applications requiring intense heat, such as bending and shaping metal parts. With precise temperature control, it offers reliability and efficiency for industrial heating tasks.
Type Pre-heater
Flow Rate Maximum 8 kg/h
Max. operating pressure 4bar
Maximum Temperature 1060°C

Reviews

Be the first to submit a review

Trustpilot