Rothenberger 027180E Ratchet Set 1/2 Drive Includes 4 Sockets

Image Representative of Range

Rothenberger 027180E Ratchet Set 1/2" Drive Includes 4 Sockets

MPN
027180E
EAN-13
4004625006832
Order Code
12-8790
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £28.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Rothenberger Industrial through square drive ratchet 1/2" (12.5 mm) boasts a durable construction for enhanced performance. Ideal for professional and DIY applications, it efficiently tightens or loosens fasteners in various mechanical settings. Its ratcheting function ensures smooth operation and convenience in confined spaces.
Type Through square drive ratchet
Downforce 1/2" (12.5 mm)
Material Chromium-vanadium steel
Material (details) Chromium-vanadium steel.
Size 1/2" (12.5 mm)

Reviews

Be the first to submit a review

Trustpilot