Rothenberger 021835E Sheetmetal Punch 35mm Punches Steel FTE Copper

Image Representative of Range

Rothenberger 021835E Sheetmetal Punch 35mm Punches Steel FTE Copper

MPN
021835E
EAN-13
4004625023150
Order Code
12-8789
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £24.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Rothenberger Industrial's 021835E sheet metal punch is a precision tool with a 35 mm capability, ideal for creating clean holes in sheet metal. Its robust design ensures durability for repeated use in industrial settings. It's commonly utilised in HVAC installations, automotive repairs, and metalworking tasks.
Type Sheetmetal punch
Shank Diameter 35mm
Dim (Ø) 35mm

Reviews

Be the first to submit a review

Trustpilot