Rose LM04310022A22 Enclosure Heater 100W 70 x 60 x 76mm 1piece

Image Representative of Range

Rose LM04310022A22 Enclosure Heater 100W 70 x 60 x 76mm 1piece

MPN
04310022A22
Brand
Rose LM
EAN-13
2050001934796
Order Code
10-4984
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £133.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Rose LM Enclosure fan heater Mixi is a compact switchboard heater with dimensions of 70 x 60 x 76 mm and a power output of 100 W. This electrical enclosure heater is designed to prevent condensation and ensure optimal operating conditions within enclosures. It is typically used in control cabinets and switchboards to maintain temperature stability.
Type Enclosure fan heater
Voltage 230V AC
Dimensions (L x W x H) 70 x 60 x 76 mm
Power Rating 100W
Connection Clamp
Height 76mm
Length 70mm
Misc Attribute Mixi
Width 60mm

Reviews

Be the first to submit a review

Trustpilot