Rose LM LM041100022S42 HHS1000 Fan Heater 1000W 220-240V 150x125x85mm

MPN
041100022S42
Brand
Rose LM
EAN-13
2050000450402
Order Code
10-4980
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £119.05
10+ £114.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Rose LM enclosure fan heater HHS1000 is designed to provide efficient heating for electrical cabinets with a power rating of 1000 W and dimensions of 150 x 125 x 85 mm. Ideal for maintaining optimal operating conditions in switchboards, this heater supports an input voltage range of 220 - 240 V AC. Commonly used in climatisation systems, it serves as a crucial component in preventing temperature-related issues in cabinets and enclosures.
Type Enclosure fan heater
Dimensions (L x W x H) 150 x 125 x 85 mm (without holder)
Power Rating 1000W
Fitting method (screw) bracket
Height 85mm
Length 150mm
Max. operating voltage 240V AC
Min. operating voltage 220V AC
Misc Attribute HHS1000
Width 125mm

Reviews

Be the first to submit a review

Trustpilot