Rose LM 04325022A22 Enclosure Fan Heater Maxi 250W 90x60x76mm 1pc

Image Representative of Range

Rose LM 04325022A22 Enclosure Fan Heater Maxi 250W 90x60x76mm 1pc

MPN
04325022A22
Brand
Rose LM
EAN-13
2050001934826
Order Code
10-4986
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £146.72 £125.81
10+ £120.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Rose LM Enclosure Fan Heater Mixi 250 W is a compact device measuring 90 x 60 x 76 mm, designed for efficient heating within electrical enclosures. Manufactured by Rose LM, it is ideal for preventing condensation and maintaining consistent temperatures in switchboards and electrical cabinets. This single-unit, high-performance switchboard heater ensures reliability and safety for sensitive electronic equipment.
Type Enclosure fan heater
Voltage 230V AC
Dimensions (L x W x H) 90 x 60 x 76 mm
Power Rating 250W
Connection Clamp
Height 76mm
Length 90mm
Misc Attribute Mixi
Width 60mm

Reviews

Be the first to submit a review

Trustpilot