Rose LM 04315022A22 Enclosure Fan Heater 150W 70x60x76mm 1pc

Image Representative of Range

Rose LM 04315022A22 Enclosure Fan Heater 150W 70x60x76mm 1pc

MPN
04315022A22
Brand
Rose LM
EAN-13
2050001934802
Order Code
10-4985
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £140.37 £122.22
10+ £117.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Rose LM manufactures the Mixi 150 W enclosure fan heater with dimensions of 70 x 60 x 76 mm. This switchboard heater is designed to regulate temperature within electrical enclosures, preventing condensation and maintaining proper function. It's ideal for use in various electrical and switchboard applications.
Type Enclosure fan heater
Voltage 230V AC
Dimensions (L x W x H) 70 x 60 x 76 mm
Power Rating 150W
Connection Clamp
Height 76mm
Length 70mm
Misc Attribute Mixi
Width 60mm

Reviews

Be the first to submit a review

Trustpilot