Rose LM 04163022S42 Enclosure Fan Heater HHS630 630W 220-240V 150x125x80mm

MPN
04163022S42
Brand
Rose LM
EAN-13
2050000450198
Order Code
10-4983
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £111.43
10+ £106.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Rose LM enclosure fan heater HHS630 operates at 220 - 240 V AC and provides 630 W of power for efficient heating in electrical cabinets. Its compact dimensions of 150 x 125 x 80 mm make it suitable for various tight enclosures without a holder. Typically used for switch cabinet climatization, it ensures optimal temperature control in industrial and electrical applications.
Type Enclosure fan heater
Dimensions (L x W x H) 150 x 125 x 80 mm (without holder)
Power Rating 630W
Fitting method (screw) bracket
Height 80mm
Length 150mm
Max. operating voltage 240V AC
Min. operating voltage 220V AC
Misc Attribute HHS630
Width 125mm

Reviews

Be the first to submit a review

Trustpilot