Rose LM 04140022S42 HHS400 Enclosure Fan Heater 220-240V AC 400W 1pc

MPN
04140022S42
Brand
Rose LM
EAN-13
2050000450181
Order Code
10-4982
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £122.68 £111.43
10+ £106.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Rose LM enclosure fan heater HHS400 operates at 220-240 V AC with a power output of 400 W. It measures 150 x 125 x 70 mm without the holder, making it suitable for compact spaces. Designed for switch cabinet climate control, this heater is ideal for preventing condensation and maintaining optimal temperatures in electrical enclosures.
Type Enclosure fan heater
Dimensions (L x W x H) 150 x 125 x 70 mm (without holder)
Power Rating 400W
Fitting method (screw) bracket
Height 70mm
Length 150mm
Max. operating voltage 240V AC
Min. operating voltage 220V AC
Misc Attribute HHS400
Width 125mm

Reviews

Be the first to submit a review

Trustpilot