Roschwege KSQ-3W Constant current LED driver 3W 30V DC Max operating voltage

MPN
KSQ-3W
Brand
Roschwege
EAN-13
4016138627145
Order Code
19-6484
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £10.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 86 in stock

Roschwege KSQ-3W is a constant current LED driver designed to supply high-power LEDs with a steady current of up to 3 watts, and a maximum operating voltage of 30 volts DC. Encased in dimensions of 34x10x5 mm, this compact power supply unit efficiently manages power variations, making it ideal for driving high-power LED systems used in optoelectronics applications. It can support various LEDs ranging from 1W to 10W, offering compatibility with LEDs requiring 350 mA, 700 mA, and 1A current levels. Typical applications include architectural lighting, automotive lighting systems, and backlighting for displays where consistent LED performance is critical. As a product in the high-power LED component category, it meets the demands for reliable LED lighting solutions in diverse engineering projects.
Type Constant current LED driver
Input Voltage 30V DC
Connection Soldering
Dimensions (L x W x H) 34 x 10 x 5 mm
Height 5mm
Length 34mm
Max. temperature 70°C
Maximum Temperature 70°C
Min. operating voltage 8V DC
Min. temperature -20°C
Minimum Operating Temperature -20°C
Output Current 3W
Temperature Range -20 - +70°C
Width 10mm

Reviews

Be the first to submit a review

Trustpilot