Ronseal 38672 10 Year Woodstain Natural Oak 250ml

MPN
38672
Brand
Ronseal
EAN-13
5010214886722
Order Code
96-9385
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £9.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 2 in stock

Ronseal 10 Year Woodstain offers the best protection against the weather, leaving your wood looking great for 10 years. You don't need to use any base coats or primers. It won't flake or peel. BBA approved.
Suitable for all smooth planed exterior wood. Not suitable for decking.

Specification:

Drying Time: 1 hour
Coverage: 18m² per litre

This Ronseal 10 Year Woodstain has the following specification:

Colour: Natural Oak
Size: 250ml
Drying Time: 1 hour
Coverage: 18m²/L


Type Preserver
Colour Oak
Finish Satin
Size 250ml

Reviews

Be the first to submit a review

Trustpilot