Ronseal 37482 Chalky Furniture Paint Vintage White 750ml

MPN
37482
Brand
Ronseal
EAN-13
5010214874828
Order Code
96-9425
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £23.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

Ronseal Chalky Furniture Paint gives a chalk effect with high performance. It protects against wear and tear and will not rub off on touch. No over coating required.

The paint provides a flat matt, chalky finish.

Specifications:

Colour: Vintage White.
Size: 750ml.


Type Chalky
Dispensing Method Tin
Volume 750ml
Colour White

Reviews

Be the first to submit a review

Trustpilot