Ronseal 37481 6 Year Anti Mould Aerosol White Matt 400ml

MPN
37481
Brand
Ronseal
EAN-13
5010214874811
Order Code
96-9418
Country of Origin
United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £12.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

The Ronseal Anti Mould Paint protects walls and ceilings from mould growth for up to 6 Years. The paint's advanced encapsulated biocide technology is specifically designed to actively prevent all common types of mould (including black mould) from building up on the paint surface in areas of high condensation and humidity such as kitchens and bathrooms.

Specification

Areas of use: Interior walls.
Coverage: 13m2 covered per litre.
Number of coats: 2.
Drying time: 2 hours.

Ronseal RSLQDAMAWM 6 Year Anti Mould Paint comes in the following:

Colour: White.
Finish: Matt.
Size: 400ml.
Application: Aerosol.

Our 6 year Anti-Mould Aerosol only takes 10 minutes to dry and gets into all those hard to reach places and once the last coat is dry, that's it! Your paint will stay mould free for up to 6 years.


Type Damp
Dispensing Method Aerosol
Volume 400ml
Colour White

Reviews

Be the first to submit a review

Trustpilot