6 Year Anti Mould Paint White Matt 750ml

Ronseal Brand: Ronseal

The Ronseal Anti Mould Paint protects walls and ceilings from mould growth for up to 6 Years. The paint's advanced encapsulated biocide technology is specifically designed to actively prevent all common types of mould (including black mould) from building up on the paint surface in areas of high condensation and humidity such as kitchens and bathrooms.

Specification

Areas of use: Interior walls.
Coverage: 13m2 covered per litre.
Number of coats: 2.
Drying time: 2 hours.

Ronseal RSLAMPWM750 6 Year Anti Mould Paint comes in the following:

Colour: White.
Finish: Matt.
Size: 750ml.
Application: Brush, Roller.

Description Image Product Buy Pricing (Ex VAT) Dispensing Method Volume Type Colour
Ronseal 36623 6 Year Anti Mould Paint White Matt 750ml
Ronseal 36623 6 Year Anti Mould Paint White Matt 750ml
Standard range
Order code: 96-9413
MPN: 36623

Despatched within 2 working days - 100 in stock
1+ £27.04
Price per unit Ex VAT
Tin 750ml Damp White
Ronseal 36624 6 Year Anti Mould Paint White Matt 2.5 litre
Ronseal 36624 6 Year Anti Mould Paint White Matt 2.5 litre
Standard range
Order code: 96-9414
MPN: 36624

Despatched within 2 working days - 50 in stock
1+ £53.00
Price per unit Ex VAT
Tin 2.5L Damp White
Ronseal 36625 6 Year Anti Mould Paint White Silk 750ml
Ronseal 36625 6 Year Anti Mould Paint White Silk 750ml
Standard range
Order code: 96-9415
MPN: 36625

Despatched within 2 working days - 100 in stock
1+ £16.95
Price per unit Ex VAT
Tin 750ml Damp White
Ronseal 36626 6 Year Anti Mould Paint White Silk 2.5 litre
Ronseal 36626 6 Year Anti Mould Paint White Silk 2.5 litre
Standard range
Order code: 96-9416
MPN: 36626

Despatched within 2 working days - 5 in stock
1+ £46.80
Price per unit Ex VAT
Tin 2.5L Damp White
Ronseal 37481 6 Year Anti Mould Aerosol White Matt 400ml
Ronseal 37481 6 Year Anti Mould Aerosol White Matt 400ml
Standard range
Order code: 96-9418
MPN: 37481

Despatched within 2 working days - 100 in stock
1+ £12.10
Price per unit Ex VAT
Aerosol 400ml Damp White

Trustpilot