Ronseal 37301 One Coat Stain Block White 750ml

MPN
37301
Brand
Ronseal
EAN-13
5010214873012
Order Code
96-9757
Country of Origin
United Kingdom
  • Free UK shipping available
  • Quickly find another product in this range by Volume:

    750ml 2.5L
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £16.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

The Ronseal One Coat Stain Block can be used before painting to permanently block stains from showing through. It covers nicotine, crayon, grease and much more.

Permanently blocks stains in 1 coat and is ready to paint over in 4 hours

Before you start, make sure you're in a warm well ventilated room. All surfaces should be clean, dry and free from dust. Mask any surrounding surfaces and repair any holes or cracks will the correct filler.

Stir well before you start. If you're using it to seal bare surfaces then thin with 20% water. Put the paint on with a brush or a roller. Leave it for 4 hours before painting or wallpapering.

Clean all brushes and rollers in warm, soapy water.

Coverage: 8m² Per litre.
Usage Areas: All interior walls and ceilings.
Compatibility: Bare or previously painted walls and ceilings.

Ronseal One Coat Stain Block comes in the following:

Size: 750ml.
Colour: White.


Type Damp
Dispensing Method Tin
Volume 750ml
Colour White

Reviews

Be the first to submit a review

Trustpilot