One Coat Stain Block White 2.5 litre

Ronseal Brand: Ronseal

The Ronseal One Coat Stain Block can be used before painting to permanently block stains from showing through. It covers nicotine, crayon, grease and much more.

Permanently blocks stains in 1 coat and is ready to paint over in 4 hours

Before you start, make sure you're in a warm well ventilated room. All surfaces should be clean, dry and free from dust. Mask any surrounding surfaces and repair any holes or cracks will the correct filler.

Stir well before you start. If you're using it to seal bare surfaces then thin with 20% water. Put the paint on with a brush or a roller. Leave it for 4 hours before painting or wallpapering.

Clean all brushes and rollers in warm, soapy water.

Coverage: 8m² Per litre.
Usage Areas: All interior walls and ceilings.
Compatibility: Bare or previously painted walls and ceilings.

Ronseal One Coat Stain Block comes in the following:

Size: 2.5 litre.
Colour: White.

Description Image Product Buy Pricing (Ex VAT) Volume Type Dispensing Method Colour
Ronseal 36961 One Coat Stain Block White 2.5 litre
Ronseal 36961 One Coat Stain Block White 2.5 litre
Standard range
Order code: 96-9756
MPN: 36961

Despatched within 4 working days - 3 in stock
1+ £41.60
Price per unit Ex VAT
2.5L Damp Tin White
Ronseal 37301 One Coat Stain Block White 750ml
Ronseal 37301 One Coat Stain Block White 750ml
Standard range
Order code: 96-9757
MPN: 37301

Despatched within 2 working days - 20 in stock
1+ £16.13
Price per unit Ex VAT
750ml Damp Tin White

Trustpilot