Ronseal 36843 Interior Varnish Quick Dry Gloss Antique Pine 250ml

MPN
36843
Brand
Ronseal
EAN-13
5010214868438
Order Code
96-9654
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
1+ £6.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

Ronseal Interior Varnish is a quick drying varnish with Diamond Hard protection. It delivers superior protection against heat, scratches and water. Quick drying, touch dry in 20 minutes. Recoat after 2 hours. Protects all interior wood with a beautiful fade resistant finish.

Available in Satin, Gloss and Matt.

The Ronseal RSLINGAP250 Interior Varnish Quick Dry Gloss Antique Pine comes in the following:
Size: 250ml


Type Varnish
Colour Antique pine
Finish Satin
Size 250ml

Reviews

Be the first to submit a review

Trustpilot