Ronseal 36562 Smooth Finish Exterior Multipurpose Ready Mix Filler Tub 1.2kg

MPN
36562
Brand
Ronseal
EAN-13
5010214865628
Order Code
96-9807
Country of Origin
United Kingdom
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    330g 1.2kg
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

A general purpose filler based on water resistant Acrylic Polymer, fine Dolomite fillers and slow release active ingredients.
Both For interior and exterior use.
For use in repairing plaster, stone, concrete or wood.
Long lasting repair.
Extremely smooth finish.
Ronseal Applicator included.
Buttery texture.
Easy to sand.
Fills holes up to 20mm deep.
Can be drilled once dried hard.

Available in Tub or Tube format.

Areas of use: Exterior surfaces
Application: Filling Knife
Drying time: 1 - 2 hours
Protection Level: High

The Ronseal RSLERMF12KG is supplied in a 1.2kg tub with re-sealable lid.


Type Filler
Size 1.2kg

Reviews

Be the first to submit a review

Trustpilot