Smooth Finish Exterior Multipurpose Ready Mix Filler Tube 330g

Ronseal Brand: Ronseal

A general purpose filler based on water resistant Acrylic Polymer, fine Dolomite fillers and slow release active ingredients.
Both For interior and exterior use.
For use in repairing plaster, stone, concrete or wood.
Long lasting repair.
Extremely smooth finish.
Ronseal Applicator included.
Buttery texture.
Easy to sand.
Fills holes up to 20mm deep.
Can be drilled once dried hard.

Available in Tub or Tube format.

Areas of use: Exterior surfaces
Application: Filling Knife
Drying time: 1 - 2 hours
Protection Level: High

The Ronseal RSLERMF330G is supplied in a 330g tube with screw lid.

Description Image Product Buy Pricing (Ex VAT) Size Type
Ronseal 36561 Smooth Finish Exterior Multipurpose Ready Mix Filler Tube 330g
Ronseal 36561 Smooth Finish Exterior Multipurpose Ready Mix Filler Tube 330g
Standard range
Order code: 96-9806
MPN: 36561

Despatched within 2 working days - 100 in stock
1+ £6.50
Price per unit Ex VAT
330g Filler
Ronseal 36562 Smooth Finish Exterior Multipurpose Ready Mix Filler Tub 1.2kg
Ronseal 36562 Smooth Finish Exterior Multipurpose Ready Mix Filler Tub 1.2kg
Standard range
Order code: 96-9807
MPN: 36562

Despatched same day - 1 in stockBack-order availability date - 24/06/2026
1+ £7.34
Price per unit Ex VAT
1.2kg Filler


Trustpilot