Ronseal 36555 Smooth Finish Hairline Crack Filler 330g

MPN
36555
Brand
Ronseal
EAN-13
5010214865550
Order Code
96-9808
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Acrylic Polymer blended with ultra fine white Dolomite for enhanced surface finish.
For interior and exterior use.
For use in repairing plaster, stone, concrete or wood.
Long lasting repair.
Extremely smooth finish.
Ronseal applicator included.
Very good adhesion.
Easy to sand.
Ready to decorate in 1 hour.
Fills holes up to 5mm deep.


Type Filler
Size 330g

Reviews

Be the first to submit a review

Trustpilot