Ronseal 36547 Smooth Finish Multipurpose Wall Filler Ready Mixed 2.2kg

MPN
36547
Brand
Ronseal
EAN-13
5010214865475
Order Code
96-9817
Country of Origin
United Kingdom
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    330g 600g 1.2kg 2.2kg
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £9.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Ronseal Multi Purpose Wall Filler is a general purpose filler, based on Acrylic Polymer and fine Dolomite fillers, for interior and exterior use, and Surface dry in 1 to 2 hours.

Ronseal multi-purpose produces an extremely smooth finish and has excellent application properties coupled with strength and flexibility. Ideal for making repairs to plaster, stone, concrete or wood.

It is easy to sand and gives excellent adhesion, also gives a long lasting repairs that won't shrink or crack.

Available in Tub or Tube format.
Ronseal applicator included.
Can be drilled once dried hard.

Areas of use: Interior walls and ceilings.
Application: Filling Knife.
Drying Time: approx. 2 hours.
Protection Level: High.

Available in various sizes.

The Ronseal RSLMPRMF22KG is supplied in a Plastic tub with re-sealable lid.

2.2kg.


Type Filler
Size 2.2kg

Reviews

Be the first to submit a review

Trustpilot