Smooth Finish Multipurpose Wall Filler Ready Mixed 330g

Ronseal Brand: Ronseal

The Ronseal Multi Purpose Wall Filler is a general purpose filler, based on Acrylic Polymer and fine Dolomite fillers, for interior and exterior use, and Surface dry in 1 to 2 hours.

Ronseal multi-purpose produces an extremely smooth finish and has excellent application properties coupled with strength and flexibility. Ideal for making repairs to plaster, stone, concrete or wood.

It is easy to sand and gives excellent adhesion, also gives a long lasting repairs that won't shrink or crack.

Available in Tub or Tube format.
Ronseal applicator included.
Can be drilled once dried hard.

Areas of use: Interior walls and ceilings.
Application: Filling Knife.
Drying Time: approx. 2 hours.
Protection Level: High.

Available in various sizes.

The Ronseal RSLMPRMF330G is supplied in a Plastic tube with resealable twist cap.

330g Tube.

Description Image Product Buy Pricing (Ex VAT) Size Type
Ronseal 36544 Smooth Finish Multipurpose Wall Filler Ready Mixed 330g
Ronseal 36544 Smooth Finish Multipurpose Wall Filler Ready Mixed 330g
Extended range
Order code: 96-9814
MPN: 36544

Available to back orderPlease contact us for lead time
1+ £3.59
Price per unit Ex VAT
330g Filler
Ronseal 36545 Smooth Finish Multipurpose Wall Filler Ready Mixed 600g +50%
Ronseal 36545 Smooth Finish Multipurpose Wall Filler Ready Mixed 600g +50%
Standard range
Order code: 96-9815
MPN: 36545

Despatched within 2 working days - 50 in stock
1+ £4.02
Price per unit Ex VAT
600g Filler
Ronseal 36546 Smooth Finish Multipurpose Wall Filler Ready Mixed 1.2kg +50%
Ronseal 36546 Smooth Finish Multipurpose Wall Filler Ready Mixed 1.2kg +50%
Extended range
Order code: 96-9816
MPN: 36546

Available to back orderPlease contact us for lead time
1+ £6.30
Price per unit Ex VAT
1.2kg Filler
Ronseal 36547 Smooth Finish Multipurpose Wall Filler Ready Mixed 2.2kg
Ronseal 36547 Smooth Finish Multipurpose Wall Filler Ready Mixed 2.2kg
Extended range
Order code: 96-9817
MPN: 36547

Available to back orderPlease contact us for lead time
1+ £9.36
Price per unit Ex VAT
2.2kg Filler

Trustpilot