Ronseal 36467 Super Flexible Wood Primer & Undercoat Grey 750ml

MPN
36467
Brand
Ronseal
EAN-13
5010214864676
Order Code
96-9826
Country of Origin
United Kingdom
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Grey White
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £16.64 £13.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Ronseal Super Flexible Wood Primer & Undercoat utilises a highly flexible resin to improve the performance of your exterior topcoat finish. It moves with the wood to maintain adhesion to help prevent cracking and peeling of the topcoat. It adheres superbly and both primes and undercoats in one, providing the ultimate base coat for any topcoat.

It also has an advanced stain locking mechanism that creates a barrier stopping extractives and tannins found in resinous woods from discolouring your paintwork. Ideal for priming any exterior hardwood including Mahogany, Oak and Teak.

Use on exterior wooden doors, window frames, cladding and fascias. Also suitable for interior wood. White primer is great for lighter colours, whilst the grey primer is great for darker colours.

Coverage: 10.0m² covered per litre.
Number of coats: 2.
Application: Brush.
Drying time: 2 hours.

Ronseal Super Flexible Wood Primer & Undercoat.

Colour: Grey.
Size: 750ml.


Type Wood Primer
Dispensing Method Tin
Volume 750ml
Colour Grey

Reviews

Be the first to submit a review

Trustpilot