Super Flexible Wood Primer & Undercoat White 750ml

Ronseal Brand: Ronseal

Ronseal Super Flexible Wood Primer & Undercoat utilises a highly flexible resin to improve the performance of your exterior topcoat finish. It moves with the wood to maintain adhesion to help prevent cracking and peeling of the topcoat. It adheres superbly and both primes and undercoats in one, providing the ultimate base coat for any topcoat.

It also has an advanced stain locking mechanism that creates a barrier stopping extractives and tannins found in resinous woods from discolouring your paintwork. Ideal for priming any exterior hardwood including Mahogany, Oak and Teak.

Use on exterior wooden doors, window frames, cladding and fascias. Also suitable for interior wood. White primer is great for lighter colours, whilst the grey primer is great for darker colours.

Coverage: 10.0m² covered per litre.
Number of coats: 2.
Application: Brush.
Drying time: 2 hours.

Ronseal Super Flexible Wood Primer & Undercoat.
Colour: White.
Size: 750ml.

Description Image Product Buy Pricing (Ex VAT) Colour Type Dispensing Method Volume
Ronseal 36466 Super Flexible Wood Primer & Undercoat White 750ml
Ronseal 36466 Super Flexible Wood Primer & Undercoat White 750ml
Standard range
Order code: 96-9825
MPN: 36466

Despatched within 2 working days - 15 in stock
1+ £18.72
Price per unit Ex VAT
White Wood Primer Tin 750ml
Ronseal 36467 Super Flexible Wood Primer & Undercoat Grey 750ml
Ronseal 36467 Super Flexible Wood Primer & Undercoat Grey 750ml
Standard range
Order code: 96-9826
MPN: 36467

Despatched within 2 working days - 20 in stock
1+ £13.72
Price per unit Ex VAT
Grey Wood Primer Tin 750ml

Trustpilot