Ronseal 36284 Thompson's Water Seal 1 Litre

MPN
36284
Brand
Ronseal
EAN-13
5010214862849
Order Code
96-9842
Country of Origin
United Kingdom
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    1000ml 2.5L 5L
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £14.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Thompson's Water Seal utilises hydrophobic technology to deliver invisible protection against water damage.

The deep penetrating formulation travels deep into exterior dry porous surfaces to form a breathable membrane that allows moisture vapour inside the substrate to evaporate whilst protecting against water penetration and damage.

Thompson's Water Seal has a unique formulation which, unlike some waterproofers, penetrates the surface therefore waterproofing even after the initial beading is gone. It will not be destroyed by ultraviolet light and is long lasting even under heavy moisture conditions.

Assuming application instructions and coverage guidelines are adhered to, it provides effective water repellency for years.

Suitable for use on brick, concrete and stone. For exterior use only.


Type Waterseal
Size 1000ml

Reviews

Be the first to submit a review

Trustpilot