Ronseal 36109 Diamond Hard Floor Paint Satin Slate 5 litre

MPN
36109
Brand
Ronseal
EAN-13
5010214861095
Order Code
96-9498
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £63.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Ronseal Diamond Hard Floor Paint colours and protects interior wood, concrete and stone floors. It is hard-wearing and protects against knocks, scuffs, scrapes and spills. Resists flaking, peeling and chipping, bleach, alcohol, grease and dirt.

Specification:

Approx. Coverage: 12m² per litre
Application: Brush or Roller
Drying Time: 4 Hours
Recoat: 4-6 Hours
Recommended Number of Coats: 3

This Ronseal Diamond Hard Floor Paint has the following specification:

Colour: Slate
Finish: Satin
Size: 5 litre


Type Floor
Dispensing Method Tin
Volume 5L
Colour Grey

Reviews

Be the first to submit a review

Trustpilot