Diamond Hard Floor Paint Satin White 2.5 litre

Ronseal Brand: Ronseal

Ronseal Diamond Hard Floor Paint colours and protects interior wood, concrete and stone floors. It is hard-wearing and protects against knocks, scuffs, scrapes and spills. Resists flaking, peeling and chipping, bleach, alcohol, grease and dirt.

Specification:

Approx. Coverage: 12m² per litre
Application: Brush or Roller
Drying Time: 4 Hours
Recoat: 4-6 Hours
Recommended Number of Coats: 3

This Ronseal Diamond Hard Floor Paint has the following specification:

Colour: White
Finish: Satin
Size: 2.5 litre

Description Image Product Buy Pricing (Ex VAT) Volume Colour Type Dispensing Method
Ronseal 35753 Diamond Hard Floor Paint Satin White 2.5 litre
Ronseal 35753 Diamond Hard Floor Paint Satin White 2.5 litre
Standard range
Order code: 96-9494
MPN: 35753

Despatched within 2 working days - 50 in stock
1+ £46.80
Price per unit Ex VAT
2.5L White Floor Tin
Ronseal 35754 Diamond Hard Floor Paint Satin Tile Red 2.5 litre
Ronseal 35754 Diamond Hard Floor Paint Satin Tile Red 2.5 litre
Standard range
Order code: 96-9495
MPN: 35754

Despatched within 4 working days - 5 in stock
1+ £38.48
Price per unit Ex VAT
2.5L Red Floor Tin
Ronseal 35756 Diamond Hard Floor Paint Satin Slate 2.5 litre
Ronseal 35756 Diamond Hard Floor Paint Satin Slate 2.5 litre
Standard range
Order code: 96-9496
MPN: 35756

Despatched within 2 working days - 20 in stock
1+ £38.48
Price per unit Ex VAT
2.5L Grey Floor Tin
Ronseal 36109 Diamond Hard Floor Paint Satin Slate 5 litre
Ronseal 36109 Diamond Hard Floor Paint Satin Slate 5 litre
Standard range
Order code: 96-9498
MPN: 36109

Despatched within 2 working days - 20 in stock
1+ £63.44
Price per unit Ex VAT
5L Grey Floor Tin
Ronseal 36628 Diamond Hard Floor Paint Satin Black 2.5 litre
Ronseal 36628 Diamond Hard Floor Paint Satin Black 2.5 litre
Standard range
Order code: 96-9500
MPN: 36628

Despatched within 2 working days - 15 in stock
1+ £52.00
Price per unit Ex VAT
2.5L Black Floor Tin

Trustpilot