Ronseal 35761 Diamond Hard Garage Floor Paint Slate 2.5 litre

MPN
35761
Brand
Ronseal
EAN-13
5010214857616
Order Code
96-9510
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £38.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Ronseal Diamond Hard perfect finish garage floor paint. The ultimate protection for garage floors, its unique water-based acrylic formula, developed specifically for use on stone and concrete garage floors, is tough, durable and chemical resistant formula.

Specification

Finish: Satin
Coverage: 12m²/L
Drying Time: 4 Hours

This Ronseal Diamond Hard Garage Floor Paint has the following specification:

Colour: Slate
Size: 2.5 litre
Finish: Satin
Coverage: 12m²/L
Drying Time: 4 Hours


Type Floor
Dispensing Method Tin
Volume 2.5L
Colour Grey

Reviews

Be the first to submit a review

Trustpilot