Diamond Hard Garage Floor Paint Slate 2.5 litre

Ronseal Brand: Ronseal

Ronseal Diamond Hard perfect finish garage floor paint. The ultimate protection for garage floors, its unique water-based acrylic formula, developed specifically for use on stone and concrete garage floors, is tough, durable and chemical resistant formula.

Specification

Finish: Satin
Coverage: 12m²/L
Drying Time: 4 Hours

This Ronseal Diamond Hard Garage Floor Paint has the following specification:

Colour: Slate
Size: 2.5 litre
Finish: Satin
Coverage: 12m²/L
Drying Time: 4 Hours

Description Image Product Buy Pricing (Ex VAT) Volume Colour Type Dispensing Method
Ronseal 35761 Diamond Hard Garage Floor Paint Slate 2.5 litre
Ronseal 35761 Diamond Hard Garage Floor Paint Slate 2.5 litre
Standard range
Order code: 96-9510
MPN: 35761

Despatched within 2 working days - 20 in stock
1+ £38.48
Price per unit Ex VAT
2.5L Grey Floor Tin
Ronseal 35762 Diamond Hard Garage Floor Paint Tile Red 2.5 litre
Ronseal 35762 Diamond Hard Garage Floor Paint Tile Red 2.5 litre
Standard range
Order code: 96-9511
MPN: 35762

Despatched within 2 working days - 15 in stock
1+ £38.48
Price per unit Ex VAT
2.5L Red Floor Tin
Ronseal 35763 Diamond Hard Garage Floor Paint Slate 5 litre
Ronseal 35763 Diamond Hard Garage Floor Paint Slate 5 litre
Standard range
Order code: 96-9512
MPN: 35763

Despatched within 2 working days - 50 in stock
1+ £58.24
Price per unit Ex VAT
5L Grey Floor Tin
Ronseal 35764 Diamond Hard Garage Floor Paint Tile Red 5 litre
Ronseal 35764 Diamond Hard Garage Floor Paint Tile Red 5 litre
Standard range
Order code: 96-9513
MPN: 35764

Despatched same day - 2 in stockBack-order availability date - 18/10/2026
1+ £57.20
Price per unit Ex VAT
5L Red Floor Tin
Ronseal 36110 Diamond Hard Garage Floor Paint Steel Blue 2.5 litre
Ronseal 36110 Diamond Hard Garage Floor Paint Steel Blue 2.5 litre
Standard range
Order code: 96-9514
MPN: 36110

Despatched within 2 working days - 5 in stock
1+ £38.48
Price per unit Ex VAT
2.5L Blue Floor Tin
Ronseal 36111 Diamond Hard Garage Floor Paint Steel Blue 5 litre
Ronseal 36111 Diamond Hard Garage Floor Paint Steel Blue 5 litre
Standard range
Order code: 96-9515
MPN: 36111

Despatched within 2 working days - 15 in stock
1+ £40.94
Price per unit Ex VAT
5L Blue Floor Tin

Trustpilot