Ronseal 34894 Isoflex Liquid Rubber Black 2.1 litre

MPN
34894
Brand
Ronseal
EAN-13
5010214567010
Order Code
96-9695
Country of Origin
United Kingdom
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    750ml 2.1L 4.25L
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £67.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Isoflex High-Performance Liquid Rubber has an advanced formulation which forms a permanent, flexible, waterproof coating for roofs.

It has 5 x greater flexibility than conventional bitumen coatings, providing extremely long lasting protection. Its tough, durable coating will not crack, perish or peel and can be used on virtually all roofing surfaces.

- Adheres to virtually all roofing surfaces.
- 20 Year Performance with correct preparation and application.
- Impervious to all weather conditions.
- Forms a permanent flexible waterproof coating.

Available in 3 Sizes.
Colour: Black.

2.1 litre


Type Roofseal
Colour Black
Size 2.1L

Reviews

Be the first to submit a review

Trustpilot