Ronseal 34748 Multipurpose Wood Filler Tub Dark 465g

MPN
34748
Brand
Ronseal
EAN-13
5010214808052
Order Code
96-9724
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £9.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Ronseal Multi Purpose Woodfiller can be applied straight from the pack and gives professional, long lasting, tough and durable repairs. The flexible formula resists shrinking and cracking and it can be stained, varnished or painted. For interior and exterior use.

Ronseal Multi-Purpose Wood Filler is ideal for use on doors, window frames, screw/nail holes, cracks, gaps, skirting boards, floors and other wood surfaces.

Colour: Dark

Size: 465g


Type Wood Filler
Size 465g

Reviews

Be the first to submit a review

Trustpilot