Ronseal 34739 Multipurpose Wood Filler Tub White 250g

MPN
34739
Brand
Ronseal
EAN-13
5010214825783
Order Code
96-9720
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £6.92 £5.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Ronseal Multi Purpose Woodfiller can be applied straight from the pack and gives professional, long lasting, tough and durable repairs. The flexible formula resists shrinking and cracking and it can be stained, varnished or painted. For interior and exterior use.

Ronseal Multi-Purpose Wood Filler is ideal for use on doors, window frames, screw/nail holes, cracks, gaps, skirting boards, floors and other wood surfaces.

Ronseal Multi Purpose Wood Filler Tub comes in the following:

Finish: White.
Size: 250g.


Type Wood Filler
Size 250g
Colour White

Reviews

Be the first to submit a review

Trustpilot