Ronseal 34579 Thompson's One Coat Stain Block Damp Seal 2.5 litre

MPN
34579
Brand
Ronseal
EAN-13
5010214845798
Order Code
96-9743
Country of Origin
United Kingdom
  • Not for sale to persons under age of 18 18+

No longer stocked


A high performance seal for sealing and covering damp, water and other household stains in one coat. Micro-porous formulation allows trapped moisture to escape.

Can be applied directly to damp surfaces and permanently stops the reappearance of stains. The one coat formulation – allows the surface to be decorated in 4 hours.

Coverage to 7m²/L depending on the porosity of the substrate.
Allow 4 hours between each coat. After the second coat, leave for a further 4 hours before decorating.

The Thompson's RSLTOCDS25L is supplied in a tin with a re-sealable lid.
Size: 2.5 litre.


Type Damp
Dispensing Method Tin
Volume 2.5L

Trustpilot