Ronseal 30945 Quick Drying Woodstain Satin Deep Mahogany 2.5 litre

MPN
30945
Brand
Ronseal
EAN-13
5010214806102
Order Code
96-9784
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £37.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

The Ronseal Quick Drying Woodstain is an easy to apply woodstain that colours, waterproofs and protects all exterior softwood and hardwood. It is highly water repellent and rainproof in just 30 minutes. It resists cracking and peeling and protects the wood from sun damage.

Can be applied to bare or previously stained wood, and is ideal for doors and window frames.

Available in various sizes and colours.

Ronseal Quick Drying Woodstain has a semi transparent satin finish and is supplied in a re-sealable tin.

Colour: Deep Mahogany.
Size: 2.5 litre.


Type Preserver
Colour Mahogany
Finish Satin
Size 2.5L

Reviews

Be the first to submit a review

Trustpilot