Ronseal 08736 Quick Drying Woodstain Satin Antique Pine 750ml

MPN
08736
Brand
Ronseal
EAN-13
5010214587360
Order Code
96-9773
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £21.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

The Ronseal Quick Drying Woodstain is an easy to apply woodstain that colours, waterproofs and protects all exterior softwood and hardwood. It is highly water repellent and rainproof in just 30 minutes. It resists cracking and peeling and protects the wood from sun damage.

Can be applied to bare or previously stained wood, and is ideal for doors and window frames.

Available in various sizes and colours.

Ronseal Quick Drying Woodstain has a semi transparent satin finish and is supplied in a re-sealable tin.

Colour: Antique Pine.
Size: 750ml.


Type Preserver
Colour Antique pine
Finish Satin
Size 750ml

Reviews

Be the first to submit a review

Trustpilot