Rolson 60379 3.6kg Magnetic Pick Up Tool

MPN
60379
Brand
Rolson
EAN-13
5029594603799
Order Code
86-9890
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional 24 due on 03/11/2026

This magnetic pick up tool has a buit-in LED and is capable of lifting up to 3.6kg in weight.


  • Telescopic shaft extends over 700mm
  • Simply twist magnetic end to activate LED light
  • Rolson type 60379
Type LED magnetic pick up tool
Length 700mm
Lift Capacity 3600g

Alternatives (1)

Reviews

How do they do it for the price?

how do they do it for the price,such a simple device, and they have even put a light in it.Works great in all those hard to reach places even behind the engine, and you can see the offending item as well,picks up spanners with ease, Great I bought 2

Reviewed by: RH

Trustpilot