Rolson 60350 4pc 90mm Spring Clamp Set

MPN
60350
Brand
Rolson
EAN-13
5029594603508
Order Code
86-8617
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.03
12+ £2.72
24+ £2.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 22 in stockAdditional quantity lead time 14 days

Spring clamps, ideal for projects, hobbies, crafts, fine woodwork, model-making, etc.


  • Spring clamps, ideal for projects, hobbies, crafts, fine woodwork, model-making, etc.
  • Moulded from lightweight resin
  • Powerful springs
  • Pivoting, serrated jaw protectors for positive grip on both flat and irregular work pieces
  • Maximum jaw opening 45mm
  • Overall length: 90mm
  • Supplied in sets of four
  • Rolson type 60350
Type Spring Clamp
Jaw Opening 45mm

Reviews

Be the first to submit a review

Trustpilot