Rolson 58379 550mm Hardpoint Hand Saw

MPN
58379
Brand
Rolson
EAN-13
5029594583794
Order Code
86-0937
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £5.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 6 in stockAdditional quantity lead time 14 days

A straight back saw with hard point teeth for prolonged life.


  • Comfortable rubber and plastic handle
  • Handle fixed to blade by three screws
  • Incorporates 45 and 90° protractor
  • Length: 550mm
  • Rolson type 58379
Type Hand Saw
Length 170mm
Blade Material Steel
Teeth Per Inch 12

Reviews

Be the first to submit a review

Trustpilot