Rolson 36039 26pc Mini Tri Fold Tool Kit

MPN
36039
Brand
Rolson
EAN-13
5029594360395
Order Code
85-0097
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.13
5+ £8.56
10+ £7.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 26 in stockAdditional quantity lead time 14 days

A 26-piece tool set containing pliers, side cutters, screwdrivers, bits and sockets.


  • Folds into a neat, compact box for easy storage
  • Measures only 155 x 105 x 50mm when closed
Type Small tool assortment
Number of Pieces 26
Case Yes
Height 50mm
Length 155mm
Width 105mm

Questions

*Question functionality currently disabled
Question by: Product code: 85-0097

Q. What does the folded, closed box look like out of packaging? Is Rolson logo embossed on top center panel or blank/flat? Thank you

A. Hi Larry, thank you for your question. The Rolson logo is embossed into the lid of the black plastic case.

Reviews

Value for money

Extremely good value for money.

Reviewed by: Mr Arran Fortuna

Trustpilot