Rolson 28402 12 in 1 Stubby Screwdriver

MPN
28402
Brand
Rolson
EAN-13
5029594284028
Order Code
86-0617
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 7 in stockAdditional quantity lead time 14 days

A compact, stubby, ratchet-action screwdriver containing a selection of 6 double-ended hexagonal bits.


  • Forward and reverse ratchet action
  • ¼in. bit holder
  • Bits are stored in the handle for convenient use
  • Slotted: 4, 5 & 6mm
  • Phillips: 1, 2 & 3
  • Pozidriv: 1, 2 & 3
  • Hex 4, 5 & 6mm
  • Rolson type 28402
Tip Type Various
Tip Size Various
ESD Safe No
Height Safe No
Non Sparking No
VDE/1000V Approved No

Reviews

Be the first to submit a review

Trustpilot