Rolson 14202 50mm Fine Thread G Clamp

MPN
14202
Brand
Rolson
EAN-13
5029594142021
Order Code
86-8654
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Jaw Capacity:

    50mm 75mm 100mm 150mm
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £3.17
5+ £3.02
10+ £2.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 15 in stockAdditional quantity lead time 14 days

G-clamps with chrome-plated fine thread screws for accurate adjustment and hold.


  • Malleable cast iron frames
  • Reinforced shoulders
  • T bar handle & swivel shoe
  • 50mm jaws
  • Rolson type 14202
Type G Clamp
Jaw Capacity 50mm
Material Malleable cast iron

Reviews

Be the first to submit a review

Trustpilot