Rollingdog 09645 DOBERMAN™ Venetian Trowel, 240 x 90mm

MPN
09645
Brand
RollingDog
EAN-13
5059482081279
Order Code
92-5378
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £14.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

This venetian trowel from Rollingdog features a tapered 0.6mm thick blade measuring 200 x 90mm, crafted from 420 stainless steel. This design provides the ideal flexibility for achieving professional results. The beveled edges enable greater pressure to be applied, making it effective for burnishing venetian plaster and delivering a natural, marble-like finish. The handle is laser-engraved for enhanced grip, allowing for extended use with reduced fatigue.

Type Trowel
Length 200mm

Reviews

Be the first to submit a review

Trustpilot