Roline --Conrad Zubehör TFT/LCD-TV 659364

Roline Brand: Roline
Roline 17.03.1100 is a VESA adapter TV and monitor wall bracket extension designed to enhance mounting flexibility for display devices. This product serves as an essential component for extending the compatibility of wall mounts by adjusting to a variety of VESA standards, ensuring that monitors and televisions of differing specifications can be affixed securely and efficiently. Engineered with a robust black finish, it integrates seamlessly into professional environments such as control rooms, conference centres, and broadcasting facilities, where precise and adaptable monitor positioning is critical. The Roline 17.03.1100 provides an effective solution for engineers seeking to optimise space and improve visual ergonomics in technical setups.
Description Image Product Buy Pricing (Ex VAT) Adjustable Height Type Add-on displays Cable Length Colour Rotation Max. load Capacity Pneumatic technology Product Type Suitable For Tilt Range (bottom) Tilt Range (top) Weight Material (details)
Roline 17.03.1100 VESA adapter TV & Monitor Wall Bracket Extensions Black
Roline 17.03.1100 VESA adapter TV & Monitor Wall Bracket Extensions Black
Standard range
Order code: 17-5296
MPN: 17.03.1100

Despatched same day - 1 in stockBack-order availability date - 09/11/2026
1+ £4.86
Price per unit Ex VAT
No VESA adapter 140m Black No Metal
Roline 17.03.1101 VESA adapter TV & Monitor Wall Bracket Silver Extensions
Roline 17.03.1101 VESA adapter TV & Monitor Wall Bracket Silver Extensions
Standard range
Order code: 17-5297
MPN: 17.03.1101

Despatched within 4 working days - 18 in stock
1+ £8.62
10+ £8.29
50+ £8.19
Price per unit Ex VAT
No VESA adapter 260m Silver (metallic) No Metal
Roline 17.03.1260 TV trolley floor stand height-adjustable tiltable rotatable
Roline 17.03.1260 TV trolley floor stand height-adjustable tiltable rotatable
Extended range
Order code: 17-5298
MPN: 17.03.1260

Back order - 4 availableBack-order availability date - 03/12/2026
1+ £253.10
10+ £248.98
Price per unit Ex VAT
Zubehör TFT/LCD-TV 1 Silver (metallic) 90° 50kg No TV trolley 94,0 cm (37") - 177,8 cm (70") 5° 12° 24 Metal

Trustpilot