Roline 17.03.1100 VESA adapter TV & Monitor Wall Bracket Extensions Black

MPN
17.03.1100
Brand
Roline
EAN-13
7611990155361
Order Code
17-5296
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 09/11/2026

Roline 17.03.1100 is a VESA adapter TV and monitor wall bracket extension designed to enhance mounting flexibility for display devices. This product serves as an essential component for extending the compatibility of wall mounts by adjusting to a variety of VESA standards, ensuring that monitors and televisions of differing specifications can be affixed securely and efficiently. Engineered with a robust black finish, it integrates seamlessly into professional environments such as control rooms, conference centres, and broadcasting facilities, where precise and adaptable monitor positioning is critical. The Roline 17.03.1100 provides an effective solution for engineers seeking to optimise space and improve visual ergonomics in technical setups.
Adjustable Height No
Rotation No
Type VESA adapter
Cable Length 140m
Colour Black
Material (details) Metal

Reviews

Be the first to submit a review

Trustpilot