Roline 17.03.1101 VESA adapter TV & Monitor Wall Bracket Silver Extensions

MPN
17.03.1101
Brand
Roline
EAN-13
7611990148455
Order Code
17-5297
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £9.88 £8.62
10+ £8.29
50+ £8.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Roline 17.03.1101, also known by the alternate description 2342613, is a VESA-compatible adapter suitable for TV and monitor wall bracket installations, offered as in a refined silver finish with extensions included. Engineered for versatility, this adapter supports a range of mounting configurations, providing compatibility with multiple VESA standards to facilitate secure installations on various wall surfaces. Its robust construction ensures stable support for flat-panel displays in residential, commercial, and industrial settings, meeting the demands of environments where screen positioning and viewing angle adjustments are essential. Typical applications include conference rooms, home theatre setups, and professional workspace arrangements where space optimisation and ergonomic screen placement are critical.
Adjustable Height No
Rotation No
Type VESA adapter
Cable Length 260m
Colour Silver (metallic)
Material (details) Metal

Reviews

Be the first to submit a review

Trustpilot