Roline 17.03.1260 TV trolley floor stand height-adjustable tiltable rotatable

MPN
17.03.1260
Brand
Roline
EAN-13
7611990158621
Order Code
17-5298
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £297.76 £253.10
10+ £248.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 03/12/2026

Roline 17.03.1260 is a robust and versatile TV trolley floor stand engineered to meet dynamic multimedia presentation needs. This product features an adjustable height mechanism, allowing precise screen positioning for optimal viewing along with tilt and rotation capabilities to accommodate various angles and orientations. It supports a wide range of television sizes and is constructed from durable materials suited for industrial and educational environments where mobility and ease of use are paramount. Common applications include conference rooms, classrooms, and trade show floors, where flexible display positioning can enhance information delivery and audience engagement. Suitable for use with multiple screen types, this stand facilitates efficient integration into existing AV systems.
Type Zubehör TFT/LCD-TV
Add-on displays 1
Colour Silver (metallic)
Material (details) Metal
Max. load Capacity 50kg
Pneumatic technology No
Product Type TV trolley
Rotation 90°
Suitable For 94,0 cm (37") - 177,8 cm (70")
Tilt Range (bottom) 5°
Tilt Range (top) 12°
Weight 24

Reviews

Be the first to submit a review

Trustpilot