Roline 16.01.3009 HDD/SSD caddy 3.5 inch Internal & External Use

MPN
16.01.3009
Brand
Roline
EAN-13
7630049616172
Order Code
17-5294
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £5.45 £4.63
10+ £4.43
50+ £4.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Roline 16.01.3009, is a versatile HDD/SSD caddy suitable for both 3.5-inch internal and external applications, referenced as 2557583 in some contexts. This product supports seamless integration with various computer systems, allowing for easy swapping and secure housing of standard 3.5-inch drives. Constructed to provide durability and efficient heat dissipation, it ensures reliable performance in data centres and professional computing environments where storage upgrade and maintenance are routinely required. Utilised often in server configurations and desktop PCs, this caddy facilitates the quick installation or removal of drives, aiding in tasks such as system backups, data migrations, and hardware diagnostics.
Type 3.5" (8.89 cm) HDD/SSD caddy
Capacity N/A
Drive Interface N/A
Depth 125mm
Height 15mm
Suitable For 3.5"
Weight 58.8g
Width 106mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot