Rohde & Schwarz HO732 Ethernet & USB Interface for HMO, HMP, HMF and HMS series

MPN
5800.3209.02
EAN-13
4250138103395
Order Code
64-5372
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £348.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Rohde & Schwarz HO732 is an Ethernet and USB Interface for the HMO, HMP, HMF and HMS Series.

In addition to a LAN interface, the interface includes a Type 'A' USB female connector device port. For this interface, the user can select if the instrument is accessed via virtual COM port (VCP) or via USB TMC class.


  • Ethernet 10/100Mbit/s supports raw socket and VXI-11 communication
  • Integrated web server
  • Screenshot function using web server
  • USB Hi-Speed (480-Mbit/s), USB type B connector supports USB-TMC and USB-CDC (VCP)
  • For instrument series HMF, HMO, HMP and HMS
  • Manufacturer's part: Rohde & Schwarz HO732
Type Interface Board

Reviews

Be the first to submit a review

Trustpilot